TDK, SPM-LR, 4020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 1.8 A Idc
- RS Stock No.:
- 124-7012
- Mfr. Part No.:
- SPM4020T-100M-LR
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-7012
- Mfr. Part No.:
- SPM4020T-100M-LR
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.8A | |
| Package/Case | 4020 | |
| Length | 4.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 284.1mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SPM-LR | |
| Core Material | Metal | |
| Termination Style | Surface Mount | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.1mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.8A | ||
Package/Case 4020 | ||
Length 4.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 284.1mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SPM-LR | ||
Core Material Metal | ||
Termination Style Surface Mount | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Depth 4.1mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
SPM4020 Series Magnetically Shielded Wire Wound Inductors
TDK SPM4020 series wire wound surface mount inductors are a low profile product that is magnetically shielded for power circuits. These wire wound inductors achieve large current, low Rdc and compactness. These surface mount inductors have low inductance variance in high temperature environments with good superimposition characteristics. Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils.
Applications
Compact power supply modules
Tablet terminals
Note PCs
HDDs
Servers
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 1.8 A Idc
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 4.7 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 3.7 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 3.8 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 2.9 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.1 A Idc
- TDK 4015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20 % 4.7 A Idc
- TDK 3015 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1.5 μH ±20 % 3.3 A Idc
