Wurth Elektronik, 74423, 1210 Shielded Inductor 51 μH Common Mode ±50% 400 mA Idc
- RS Stock No.:
- 822-902
- Mfr. Part No.:
- 744234510
- Brand:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$502.86
(exc. GST)
$553.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $50.286 | $502.86 |
| 100 - 490 | $44.295 | $442.95 |
| 500 - 990 | $39.708 | $397.08 |
| 1000 + | $28.753 | $287.53 |
*price indicative
- RS Stock No.:
- 822-902
- Mfr. Part No.:
- 744234510
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 51μH | |
| Maximum DC Current | 400mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 1.1Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | 74423 | |
| Inductance Tolerance | ±50% | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Depth | 2.4mm | |
| Moulded | No | |
| Inductor Construction | Common Mode | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 51μH | ||
Maximum DC Current 400mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum DC Resistance 1.1Ω | ||
Maximum Operating Temperature 125°C | ||
Series 74423 | ||
Inductance Tolerance ±50% | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Depth 2.4mm | ||
Moulded No | ||
Inductor Construction Common Mode | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Common Mode Choke is a high-performance surface-mount component engineered for superior noise suppression in high-speed data lines. Part of the WE-CNSW series, it effectively filters electromagnetic interference while maintaining signal integrity in Compact electronic assemblies.
Inductance of 51 μH at 100 kHz for effective filtering
Rated DC current up to 400 mA
High impedance typically 2.8 kΩ
Related links
- Wurth Elektronik 1210 Shielded Inductor 51 μH Common Mode +50%/-30% 200 mA Idc
- Wurth Elektronik 1210 Shielded Inductor 100 μH Common Mode ±50% 0.2 A Idc
- Wurth Elektronik 1210 Shielded Inductor with a Nickel Zinc Ferrite Core, 6800 μH Surface Mount ±20% 0.28 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 530 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 700 mA Idc
- Murata 1210 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 310 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1 A Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 450 mA Idc
