Murata, LQH, 1210 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 310 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$3.28

(exc. GST)

$3.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 1,670 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 490$0.328$3.28-
500 - 990$0.32$3.202%
1000 +$0.314$3.144%

*price indicative

Packaging Options:
RS Stock No.:
786-6891
Mfr. Part No.:
LQH32PN470MN0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Surface Mount Inductor

Inductance

47μH

Maximum DC Current

310mA

Package/Case

1210

Length

3.2mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.78Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Series

LQH

Maximum Operating Temperature

85°C

Inductance Tolerance

±20 %

Core Material

Ferrite

Height

1.55mm

Termination Style

Solder

Standards/Approvals

RoHS

Depth

2.5mm

Maximum Self Resonant Frequency

11MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes


LQH32P series miniature chip inductors with very low DC resistance, high current capacity, and high impedance characteristics. The LQH32P series is magnetically shielded and is suitable for use as inductors for choke purposes in DC power supply circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy