Vishay, IFDC3030EZ Shielded 470 μH 20% 360 mA Idc
- RS Stock No.:
- 697-481
- Mfr. Part No.:
- IFDC3030EZER471M
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.89
(exc. GST)
$0.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $0.89 |
| 25 - 99 | $0.77 |
| 100 - 499 | $0.55 |
| 500 + | $0.43 |
*price indicative
- RS Stock No.:
- 697-481
- Mfr. Part No.:
- IFDC3030EZER471M
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 470μH | |
| Maximum DC Current | 360mA | |
| Length | 7.8mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3010mΩ | |
| Inductance Tolerance | 20% | |
| Maximum Operating Temperature | 105°C | |
| Series | IFDC3030EZ | |
| Depth | 7.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 470μH | ||
Maximum DC Current 360mA | ||
Length 7.8mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3010mΩ | ||
Inductance Tolerance 20% | ||
Maximum Operating Temperature 105°C | ||
Series IFDC3030EZ | ||
Depth 7.8mm | ||
Standards/Approvals RoHS Compliant | ||
Height 5mm | ||
- COO (Country of Origin):
- CN
The Vishay Ferrite power inductor designed to optimise performance in DC/DC power supplies and aid in noise suppression. Featuring a Compact SMD package measuring 7.8 mm x 7.8 mm x 5.0 mm, this inductor is built with shielded drum core ferrite construction that minimises leakage flux, enhancing overall efficiency. With an inductance Value of 10 μH and a tolerance of ±20%, this inductor delivers reliable performance across a range of applications. Operating in temperatures from -40 °C to +105 °C, it suits both demanding and varied environmental conditions. Ideal for circuit designers seeking high-quality inductive components, the IFDC3030EZ ensures your devices maintain stability and performance under load.
Shielded drum core design minimises leakage flux for improved performance
Inductance range from 1.0 μH to 470 μH caters to a wide array of applications
Operates efficiently within a temperature range of -40 °C to +105 °C
Resistant to solder heat up to 255 °C for 10 seconds, ensuring reliability during manufacturing
Designed for noise suppression and filtering in DC/DC power supply applications
Related links
- Vishay, IFDC3030EZ 100 μH 20% 0.6 A Idc
- Vishay, IFDC3030EZ 10 μH 20% 1.84 A Idc
- Vishay, IFDC3030EZ 1.0 μH 30% 9 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 4.81 A Idc
- Vishay 2080 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 11.5 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded 20 % 16.9 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH ±30 % 20.8 A Idc
- Vishay, ER Shielded Surface Mount Inductor 470 nH 30 A Idc
