Siemens 6ES7193 Series Adapter for Use with Single Mode Fiber Optic Cable
- RS Stock No.:
- 282-3531
- Mfr. Part No.:
- 6ES7193-6AG50-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,728.24
(exc. GST)
$1,901.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,728.24 |
*price indicative
- RS Stock No.:
- 282-3531
- Mfr. Part No.:
- 6ES7193-6AG50-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bus Adapter | |
| Product Type | Adapter | |
| Series | 6ES7193 | |
| For Use With | Single Mode Fiber Optic Cable | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bus Adapter | ||
Product Type Adapter | ||
Series 6ES7193 | ||
For Use With Single Mode Fiber Optic Cable | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6ES7193 Series Adapter, Bus Adapter Accessory, For Use With Single Mode Fiber Optic Cable - 6ES7193-6AG50-0AA0
This adapter connects bus infrastructure to single‑mode Fibre optic cable within industrial environments where hazardous‑area certification is not required. It serves as an accessory to integrate optical single‑mode links into control and communication setups, facilitating reliable data transfer in automation systems.
Features and Benefits:
• Designed for use with single‑mode Fibre optic cable enabling low‑loss connections
• Configured as a bus adapter to simplify integration into field networks
• Manufactured as an accessory compatible with 6ES7193 series for straightforward replacement
• Configured as a bus adapter to simplify integration into field networks
• Manufactured as an accessory compatible with 6ES7193 series for straightforward replacement
Applications
• Suitable for adding optical links to automation bus networks
• Used with single‑mode Fibre for long‑distance signal transmission
• Ideal for installation where non‑hazardous area hardware is required
• Used with single‑mode Fibre for long‑distance signal transmission
• Ideal for installation where non‑hazardous area hardware is required
Can this adapter be used in classified hazardous locations?
It is not certified for hazardous areas and should only be used in non‑hazardous environments.
Which cable type is compatible with this unit?
It is intended for single‑mode Fibre optic cable connections.
Related links
- Siemens 6ES7193 Series Adapter for Use with Single Mode Fiber Optic Cable
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- Fibre Optic Cable
- Siemens 6ES7193 Series Web Server Module for Use with ET 200SP
- Ethernet Media Converters
- Siemens SIMATIC DP Additional Terminal 6ES7193 Series Driver Board for Use with ET200iSP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Labelling Strip for Use with IO Module
