TE Connectivity, 3640, 0402 Multilayer Surface Mount Inductor 15 nH Multilayer ±2 % 130 mA Idc Q:13

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
701-6914
Mfr. Part No.:
36401E15NGTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

15nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

130mA

Package/Case

0402

Packaging

Tape & Reel

Length

1mm

Automotive Standard

No

Maximum DC Resistance

1.75Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Inductance Tolerance

±2 %

Series

3640

Standards/Approvals

RoHS

Depth

500μm

Height

320μm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

3.3GHz

Moulded

Yes

Inductor Construction

Multilayer

Minimum Quality Factor

13

COO (Country of Origin):
TW

Tyco 0603 3640 Series Thin Film Inductors


Low inductor values

Suitable for reflow solder

Designed for high frequency application in the communications industry

Small size 02:01

Surface Mount 0402 Package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy