Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount ±20% 99 μA Idc
- RS Stock No.:
- 758-373
- Mfr. Part No.:
- 74431435010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save $23.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$19.82
(exc. GST)
$21.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.964 | $19.82 | - |
| 50 - 245 | $3.486 | $17.43 | $23.90 |
| 250 - 495 | $3.132 | $15.66 | $208.00 |
| 500 + | $2.306 | $11.53 | $829.00 |
*price indicative
- RS Stock No.:
- 758-373
- Mfr. Part No.:
- 74431435010
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.1μH | |
| Maximum DC Current | 99μA | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 13.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.28mΩ | |
| Inductance Tolerance | ±20% | |
| Series | 744 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 9.6mm | |
| Height | 3.5mm | |
| Termination Style | SMT | |
| Core Material | Manganese Zinc | |
| Maximum Self Resonant Frequency | 155MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.1μH | ||
Maximum DC Current 99μA | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 13.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 0.28mΩ | ||
Inductance Tolerance ±20% | ||
Series 744 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 9.6mm | ||
Height 3.5mm | ||
Termination Style SMT | ||
Core Material Manganese Zinc | ||
Maximum Self Resonant Frequency 155MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0758373P
- Mfr. Part No. 74431435010
- RS Stock No. 0758378
- Mfr. Part No. 74431435022
- RS Stock No. 0758375P
- Mfr. Part No. 74431435015
- RS Stock No. 0758376
- Mfr. Part No. 74431435018
Related links
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 0.1 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 0.211 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±20% 0.175 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±20% 0.119 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.16 μH Surface Mount ±15% 0.149 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±15% 0.117 mA Idc









