Wurth Elektronik, WE-HCI, 1365 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.3 μH Ferrite Core ±20 %
- RS Stock No.:
- 563-111
- Mfr. Part No.:
- 7443551730
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$15.81
(exc. GST)
$17.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 292 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $7.905 | $15.81 | - |
| 20 - 98 | $6.405 | $12.81 | 18% |
| 100 - 198 | $4.905 | $9.81 | 37% |
| 200 + | $3.96 | $7.92 | 49% |
*price indicative
- RS Stock No.:
- 563-111
- Mfr. Part No.:
- 7443551730
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 7.3μH | |
| Maximum DC Current | 16.5A | |
| Package/Case | 1365 | |
| Length | 13mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.9mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | WE-HCI | |
| Height | 6.2mm | |
| Depth | 6.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 28MHz | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 7.3μH | ||
Maximum DC Current 16.5A | ||
Package/Case 1365 | ||
Length 13mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 5.9mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series WE-HCI | ||
Height 6.2mm | ||
Depth 6.2mm | ||
Standards/Approvals RoHS, REACH | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 28MHz | ||
Inductor Construction Ferrite Core | ||
- RS Stock No. 0563111P
- Mfr. Part No. 7443551730
- RS Stock No. 0485257
- Mfr. Part No. 744311022
- RS Stock No. 0485255
- Mfr. Part No. 744310150
- RS Stock No. 1633688
- Mfr. Part No. 7443551221
Related links
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 2 μH Flat Wire Winding ±20
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 15.4 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 22 μH Flat Wire
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 9.2 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 3.7 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 18 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 470 nH Flat Wire Winding
- Wurth Elektronik 2 μH ±20 % 11 A Idc









