Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.15 μH ±20 % 7.5 A Idc
- RS Stock No.:
- 485-255
- Distrelec Article No.:
- 301-88-244
- Mfr. Part No.:
- 744310150
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save $9.45
View bulk pricing optionsSubtotal (1 unit)*
$62.74
(exc. GST)
$69.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $62.74 | - |
| 5 + | $60.85 | $9.45 |
*price indicative
- RS Stock No.:
- 485-255
- Distrelec Article No.:
- 301-88-244
- Mfr. Part No.:
- 744310150
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.15μH | |
| Maximum DC Current | 7.5A | |
| Length | 6.9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 12.7mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCI | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Depth | 6.9mm | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.15μH | ||
Maximum DC Current 7.5A | ||
Length 6.9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 12.7mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCI | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Depth 6.9mm | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Shielded | ||
Related links
- Wurth Elektronik 1.5 μH ±20 % 7.5 A Idc
- Wurth Elektronik 1.15 μH ±20 % 8.5 A Idc
- Wurth Elektronik 2 μH ±20 % 11 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 160 nH ±20 % 25 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 3.3 μH ±20 % 12 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 7.6 μH ±20 % 4.2 A Idc
- Wurth Elektronik 1.8 μH ±20 % 14 A Idc
- Wurth Elektronik 2.2 μH ±20 % 14 A Idc
