Wurth Elektronik, WE-HCI, 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 15.4 μH Flat Wire Winding

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 400 units)*

$1,352.40

(exc. GST)

$1,487.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
400 - 1600$3.381$1,352.40-
2000 +$3.043$1,217.209%

*price indicative

RS Stock No.:
163-3685
Mfr. Part No.:
7443551151
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

15.4μH

Maximum DC Current

9A

Package/Case

1365

Length

13.2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

14.8mΩ

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

WE-HCI

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

WE-Perm

Termination Style

Surface Mount

Depth

12.8mm

Height

6.2mm

Maximum Self Resonant Frequency

15MHz

Inductor Construction

Flat Wire Winding

Moulded

Yes

COO (Country of Origin):
CN

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire Coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy