Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2 μH ±20 % 11 A Idc
- RS Stock No.:
- 486-430
- Distrelec Article No.:
- 301-88-368
- Mfr. Part No.:
- 7443552200
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$47.39
(exc. GST)
$52.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $47.39 | - |
| 5 + | $45.96 | 3% |
*price indicative
- RS Stock No.:
- 486-430
- Distrelec Article No.:
- 301-88-368
- Mfr. Part No.:
- 7443552200
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2μH | |
| Maximum DC Current | 11A | |
| Packaging | Tape & Reel | |
| Length | 10.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 7.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCI | |
| Maximum Operating Temperature | 155°C | |
| Depth | 10.2mm | |
| Height | 4.2mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2μH | ||
Maximum DC Current 11A | ||
Packaging Tape & Reel | ||
Length 10.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 7.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCI | ||
Maximum Operating Temperature 155°C | ||
Depth 10.2mm | ||
Height 4.2mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 4.8 μH ±20 % 11 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 160 nH ±20 % 25 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 3.3 μH ±20 % 12 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 7.6 μH ±20 % 4.2 A Idc
- Wurth Elektronik 1.8 μH ±20 % 14 A Idc
- Wurth Elektronik 2.2 μH ±20 % 14 A Idc
- Wurth Elektronik 1.5 μH ±20 % 7.5 A Idc
- Wurth Elektronik 1.15 μH ±20 % 8.5 A Idc
