Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 7.5 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$62.74

(exc. GST)

$69.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$62.74
5 +$60.85

*price indicative

Packaging Options:
RS Stock No.:
485-257
Distrelec Article No.:
301-88-246
Mfr. Part No.:
744311022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

7.5A

Packaging

Tape & Reel

Length

6.9mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

12.7mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

150°C

Series

WE-HCI

Inductance Tolerance

±20 %

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Core Material

Ferrite

Depth

6.9mm

Height

3mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

80MHz

Inductor Construction

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy