Wurth Elektronik, WE-PMI Surface Mount Inductor 6.8 μH 900 mA Idc Q:17
- RS Stock No.:
- 548-635
- Mfr. Part No.:
- 74479777268
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$14.37
(exc. GST)
$15.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.437 | $14.37 | - |
| 100 - 490 | $1.164 | $11.64 | 18% |
| 500 - 990 | $0.888 | $8.88 | 38% |
| 1000 + | $0.718 | $7.18 | 50% |
*price indicative
- RS Stock No.:
- 548-635
- Mfr. Part No.:
- 74479777268
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 900mA | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 375mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PMI | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Package | |
| Standards/Approvals | REACH, RoHS, Halogen-Free | |
| Depth | 1.4mm | |
| Diameter | 1.4mm | |
| Height | 1.4mm | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 17 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 900mA | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 375mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PMI | ||
Maximum Operating Temperature 125°C | ||
Termination Style Package | ||
Standards/Approvals REACH, RoHS, Halogen-Free | ||
Depth 1.4mm | ||
Diameter 1.4mm | ||
Height 1.4mm | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 17 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Moulded Chip Inductor is a compact, high-performance component designed for applications requiring low DC resistance (RDC) and high current handling capabilities. With RDC values starting at just 21 mΩ, it ensures minimal energy loss and efficient power conversion. Its magnetically shielded construction reduces electromagnetic interference, making it ideal for noise-sensitive environments. The side termination design facilitates optimal soldering results, enhancing reliability in compact electronic assemblies.
Compact multilayer type
Suitable for applications with high currents up to 3.8 A
Magnetically shielded construction with No crosstalk
- RS Stock No. 0548635P
- Mfr. Part No. 74479777268
Each (Supplied on a Reel)
$1.437
- RS Stock No. 0822902P
- Mfr. Part No. 744234510
Each (Supplied on a Reel)
$50.286
- RS Stock No. 0822903
- Mfr. Part No. 744234101
Each (On a Tape of 10)
$2.038
- RS Stock No. 0822903P
- Mfr. Part No. 744234101
Each (Supplied on a Reel)
$2.038
Related links
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 900 mA Idc
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 1 μH Shielded Construction ±20 % 1600 mA Idc Q:15
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 1.5 μH Shielded Construction ±20 % 1900 mA Idc Q:25
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 2.2 μH Shielded Construction ±20 % 1000 mA Idc Q:23
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 3.3 μH Shielded Construction ±20 % 1150 mA Idc Q:15










