Wurth Elektronik, WE-PMI, 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $20.00

View bulk pricing options

Subtotal (1 bag of 5 units)*

$4.62

(exc. GST)

$5.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 995$0.924$4.62-
1000 - 1995$0.904$4.52$20.00
2000 +$0.894$4.47$60.00

*price indicative

RS Stock No.:
798-1919
Mfr. Part No.:
74479763215
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

850mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

230mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PMI

Depth

800μm

Standards/Approvals

IPC/JEDEC J-STD-020D

Termination Style

Surface Mount

Height

800μm

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Multilayer

Minimum Quality Factor

12

COO (Country of Origin):
CN

Wurth 0603 WE-PMI Series Power Multilayer Inductors


0603 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0603 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.

Stock numbers 823-5392 and 823-5380 are low profile versions.

Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.

Suitable for use in high current application of up to 2.5A

DCR values below 0.2Ω

Operating temperature range: -40°C to +125°C

Recommended for reflow soldering

Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy