Wurth Elektronik, WE-PMI, SMT Shielded Inductor with a Ferrite Core, 2.2 μH Shielded Construction ±20 % 1 A Idc Q:23
- RS Stock No.:
- 748-387
- Mfr. Part No.:
- 74479775222A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$15.31
(exc. GST)
$16.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,990 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.531 | $15.31 | - |
| 100 - 490 | $1.348 | $13.48 | 11% |
| 500 - 990 | $1.21 | $12.10 | 20% |
| 1000 + | $0.89 | $8.90 | 41% |
*price indicative
- RS Stock No.:
- 748-387
- Mfr. Part No.:
- 74479775222A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Inductor | |
| Maximum DC Current | 1A | |
| Sub Type | Shielded Power Inductor | |
| Package/Case | SMT | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | IEC 61249-2-21 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 200mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PMI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Height | 1mm | |
| Depth | 1.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | Rohs | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 50MHz | |
| Minimum Quality Factor | 23 | |
| Inductor Construction | Shielded Construction | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Inductor | ||
Maximum DC Current 1A | ||
Sub Type Shielded Power Inductor | ||
Package/Case SMT | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard IEC 61249-2-21 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 200mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PMI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Height 1mm | ||
Depth 1.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals Rohs | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 50MHz | ||
Minimum Quality Factor 23 | ||
Inductor Construction Shielded Construction | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 1 μH Shielded Construction ±20 % 1600 mA Idc Q:15
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 1.5 μH Shielded Construction ±20 % 1900 mA Idc Q:25
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 3.3 μH Shielded Construction ±20 % 1150 mA Idc Q:15
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 0.47 μH Shielded Construction ±20 % 1500 mA Idc
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 100 μH ±20 % 720 mA Idc Q:23
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 570 mA Idc Q:23
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 0.47 μH Shielded Construction ±20 % 2700 mA Idc
- Bourns 0403 Unshielded Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 710 mA Idc Q:23
