Wurth Elektronik, WE-PMI, 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- RS Stock No.:
- 163-5138
- Mfr. Part No.:
- 74479763147
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-5138
- Mfr. Part No.:
- 74479763147
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 800mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Depth | 800μm | |
| Maximum Self Resonant Frequency | 250MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 800mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Depth 800μm | ||
Maximum Self Resonant Frequency 250MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- VN
Wurth 0603 WE-PMI Series Power Multilayer Inductors
0603 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0603 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Stock numbers 823-5392 and 823-5380 are low profile versions.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras
Related links
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 680 nH Multilayer ±20 % 1 A Idc Q:10
- Wurth Elektronik 0806 Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 1.6 A Idc Q:10
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±20 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±20 %
- Wurth Elektronik, WE-PMI Unshielded Wirewound Surface Mount Inductor 470 nH ±20 % Q:10
