Wurth Elektronik, WE-PMI, SMT Shielded Inductor with a Ferrite Core, 1.5 μH Shielded Construction ±20 % 1.9 A Idc Q:25
- RS Stock No.:
- 748-389
- Mfr. Part No.:
- 74479787215A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 200 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$21.68
(exc. GST)
$23.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $1.084 | $21.68 | - |
| 200 - 980 | $0.954 | $19.08 | 11% |
| 1000 - 1980 | $0.856 | $17.12 | 21% |
| 2000 + | $0.63 | $12.60 | 41% |
*price indicative
- RS Stock No.:
- 748-389
- Mfr. Part No.:
- 74479787215A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Inductor | |
| Sub Type | Shielded Power Inductor | |
| Maximum DC Current | 1.9A | |
| Package/Case | SMT | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | IEC 61249-2-21 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 70mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Core Material | Ferrite | |
| Standards/Approvals | Rohs | |
| Termination Style | Surface Mount | |
| Depth | 1mm | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 65MHz | |
| Minimum Quality Factor | 25 | |
| Inductor Construction | Shielded Construction | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Inductor | ||
Sub Type Shielded Power Inductor | ||
Maximum DC Current 1.9A | ||
Package/Case SMT | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard IEC 61249-2-21 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 70mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Core Material Ferrite | ||
Standards/Approvals Rohs | ||
Termination Style Surface Mount | ||
Depth 1mm | ||
Height 2mm | ||
Maximum Self Resonant Frequency 65MHz | ||
Minimum Quality Factor 25 | ||
Inductor Construction Shielded Construction | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 1 μH Shielded Construction ±20 % 1600 mA Idc Q:15
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 2.2 μH Shielded Construction ±20 % 1000 mA Idc Q:23
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 3.3 μH Shielded Construction ±20 % 1150 mA Idc Q:15
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 0.47 μH Shielded Construction ±20 % 1500 mA Idc
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor 3.3 μH Multilayer ±20 % 1 A Idc Q:25
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 0.47 μH Shielded Construction ±20 % 2700 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Multilayer ±10 % 2 mA Idc Q:25
- Murata 1005 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.036 μH ±2 % 260 mA Idc Q:25
