Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 6.1 μH ±20 → 40 % 7.6 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$38.21

(exc. GST)

$42.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$38.21-
5 +$37.072%

*price indicative

RS Stock No.:
486-297
Distrelec Article No.:
301-89-195
Mfr. Part No.:
74477006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

6.1μH

Maximum DC Current

7.6A

Packaging

Tape & Reel

Length

12mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

18mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 → 40 %

Maximum Operating Temperature

125°C

Series

WE-PD

Height

8mm

Core Material

Ferrite

Depth

12mm

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Termination Style

Surface Mount

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy