Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 2.4 μH ±20 → 40 % 10.1 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$36.47

(exc. GST)

$40.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$36.47-
5 +$35.373%

*price indicative

RS Stock No.:
486-294
Distrelec Article No.:
301-89-192
Mfr. Part No.:
74477002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.4μH

Product Type

Power Inductor

Maximum DC Current

10.1A

Packaging

Tape & Reel

Length

12mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.012Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-PD

Inductance Tolerance

±20 → 40 %

Maximum Operating Temperature

125°C

Height

8mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Depth

12mm

Maximum Self Resonant Frequency

41MHz

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy