Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 3.5 μH ±20 → 40 % 8.9 A Idc
- RS Stock No.:
- 486-295
- Distrelec Article No.:
- 301-89-193
- Mfr. Part No.:
- 74477003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$36.47
(exc. GST)
$40.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.47 | - |
| 5 + | $35.37 | 3% |
*price indicative
- RS Stock No.:
- 486-295
- Distrelec Article No.:
- 301-89-193
- Mfr. Part No.:
- 74477003
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.5μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 8.9A | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 14mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 → 40 % | |
| Series | WE-PD | |
| Depth | 12mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 8mm | |
| Maximum Self Resonant Frequency | 37.5MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.5μH | ||
Product Type Power Inductor | ||
Maximum DC Current 8.9A | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 14mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 → 40 % | ||
Series WE-PD | ||
Depth 12mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 8mm | ||
Maximum Self Resonant Frequency 37.5MHz | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 2.4 μH ±20 to 40 % 10.1 A Idc
- Wurth Elektronik 3.5 μH ±20 % 9.25 A Idc
- Wurth Elektronik 1.2 μH ±20 to 40 % 12 A Idc
- Wurth Elektronik 6.1 μH ±20 to 40 % 7.6 A Idc
- Wurth Elektronik 3.5 μH ±20 % 11 A Idc
- Wurth Elektronik 12 μH ±20 % 3.5 A Idc
- Wurth Elektronik 2.2 μH ±25 % 3.5 A Idc
- Wurth Elektronik 39 μH ±20 % 2.49 A Idc
