Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 3.5 μH ±20 % 9.25 A Idc
- RS Stock No.:
- 486-323
- Distrelec Article No.:
- 301-89-228
- Mfr. Part No.:
- 744771003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save $6.95
View bulk pricing optionsSubtotal (1 unit)*
$45.86
(exc. GST)
$50.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.86 | - |
| 5 + | $44.47 | $6.95 |
*price indicative
- RS Stock No.:
- 486-323
- Distrelec Article No.:
- 301-89-228
- Mfr. Part No.:
- 744771003
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 3.5μH | |
| Maximum DC Current | 9.25A | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 8mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Height | 6mm | |
| Termination Style | Surface Mount | |
| Depth | 12mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 3.5μH | ||
Maximum DC Current 9.25A | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 8mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Height 6mm | ||
Termination Style Surface Mount | ||
Depth 12mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 3.5 μH ±20 to 40 % 8.9 A Idc
- Wurth Elektronik 12 μH ±20 % 3.5 A Idc
- Wurth Elektronik 3.5 μH ±20 % 11 A Idc
- Wurth Elektronik 2.2 μH ±25 % 3.5 A Idc
- Wurth Elektronik 39 μH ±20 % 2.49 A Idc
- Wurth Elektronik 1.5 μH ±20 % 10.5 A Idc
- Wurth Elektronik 2.2 μH ±20 % 4.02 A Idc
- Wurth Elektronik 15 μH ±20 % 4.02 A Idc
