Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 1.5 μH ±30 % 7.6 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$32.75

(exc. GST)

$36.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$32.75-
5 +$31.782%

*price indicative

RS Stock No.:
485-736
Distrelec Article No.:
301-89-286
Mfr. Part No.:
7447715001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1.5μH

Maximum DC Current

7.6A

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

9.5mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

WE-PD

Maximum Operating Temperature

125°C

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Depth

12mm

Termination Style

Surface Mount

Core Material

Ferrite

Height

4.5mm

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy