Wurth Elektronik, WE‑PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 20 % 1.24 A Idc
- RS Stock No.:
- 484-761
- Distrelec Article No.:
- 301-88-645
- Mfr. Part No.:
- 74453010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$33.86
(exc. GST)
$37.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.86 | - |
| 5 + | $32.84 | 3% |
*price indicative
- RS Stock No.:
- 484-761
- Distrelec Article No.:
- 301-88-645
- Mfr. Part No.:
- 74453010
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.24A | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.145Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE‑PD3 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Height | 2.7mm | |
| Core Material | Ferrite | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Termination Style | Surface Mount | |
| Depth | 10.3mm | |
| Maximum Self Resonant Frequency | 29MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.24A | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 0.145Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE‑PD3 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Height 2.7mm | ||
Core Material Ferrite | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Termination Style Surface Mount | ||
Depth 10.3mm | ||
Maximum Self Resonant Frequency 29MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- RS Stock No. 0487100
- Mfr. Part No. 74454068
- RS Stock No. 0485904
- Mfr. Part No. 7445930
- RS Stock No. 0487091
- Mfr. Part No. 74453115
- RS Stock No. 0487100P
- Mfr. Part No. 74454068
Related links
- Wurth Elektronik 6.8 μH 20 % 2.2 A Idc
- Wurth Elektronik 3.3 μH ±20 % 1.6 A Idc
- Wurth Elektronik 100 μH 20 % 1.7 A Idc
- Wurth Elektronik 10 μH ±20 % 1 A Idc
- Wurth Elektronik 15 μH 20 % 1 A Idc
- Wurth Elektronik 2.2 μH ±20 % 1.8 A Idc
- Wurth Elektronik 10 μH ±20 % 2 A Idc Q:48
- Wurth Elektronik 22 μH ±15 % 1.4 A Idc Q:42








