Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±15 % 1.4 A Idc Q:42
- RS Stock No.:
- 367-5203
- Distrelec Article No.:
- 301-88-660
- Mfr. Part No.:
- 74454122
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$4.48
(exc. GST)
$4.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 January 2027
Units | Per unit |
|---|---|
| 1 - 149 | $4.48 |
| 150 - 299 | $4.38 |
| 300 + | $4.33 |
*price indicative
- RS Stock No.:
- 367-5203
- Distrelec Article No.:
- 301-88-660
- Mfr. Part No.:
- 74454122
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 1.4A | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -25°C | |
| Series | WE-PD3 | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±15 % | |
| Height | 4.9mm | |
| Diameter | 7.6mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, JEDEC JS709B, REACH | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 42 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 1.4A | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -25°C | ||
Series WE-PD3 | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±15 % | ||
Height 4.9mm | ||
Diameter 7.6mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, JEDEC JS709B, REACH | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 42 | ||
- COO (Country of Origin):
- CN

WE-PD3 Series Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 22 μH ±15 % 1.4 A Idc Q:42
- Wurth Elektronik 68 μH ±15 % 820 mA Idc Q:35
- Wurth Elektronik 220 μH ±10 % 450 mA Idc Q:30
- Wurth Elektronik 68 μH ±20 % 400 mA Idc Q:40
- Wurth Elektronik 100 μH ±10 % 680 mA Idc Q:35
- Wurth Elektronik 47 μH ±15 % 1 A Idc Q:35
- Wurth Elektronik 10 μH ±20 % 2 A Idc Q:48
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 590 mA Idc Q:42
