Wurth Elektronik, WE‑PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH 20 % 2.2 A Idc
- RS Stock No.:
- 487-100
- Distrelec Article No.:
- 301-88-658
- Mfr. Part No.:
- 74454068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.92
(exc. GST)
$46.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.92 |
| 5 + | $40.66 |
*price indicative
- RS Stock No.:
- 487-100
- Distrelec Article No.:
- 301-88-658
- Mfr. Part No.:
- 74454068
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.2A | |
| Packaging | Tape & Reel | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.055Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | WE‑PD3 | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Depth | 10.1mm | |
| Height | 4.9mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 33MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.2A | ||
Packaging Tape & Reel | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.055Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series WE‑PD3 | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Depth 10.1mm | ||
Height 4.9mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 33MHz | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2.2 μH ±20 % 1.8 A Idc
- Wurth Elektronik 3.3 μH ±20 % 1.6 A Idc
- Wurth Elektronik 100 μH 20 % 1.7 A Idc
- Wurth Elektronik 10 μH ±20 % 1 A Idc
- Wurth Elektronik 10 μH 20 % 1.24 A Idc
- Wurth Elektronik 15 μH 20 % 1 A Idc
- Wurth Elektronik 10 μH ±20 % 2 A Idc Q:48
- Wurth Elektronik 22 μH ±15 % 1.4 A Idc Q:42
