Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1.6 A Idc
- RS Stock No.:
- 415-3524
- Distrelec Article No.:
- 304-43-268
- Mfr. Part No.:
- 74451033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$15.97
(exc. GST)
$17.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 230 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $3.194 | $15.97 |
| 125 - 245 | $3.114 | $15.57 |
| 250 + | $3.066 | $15.33 |
*price indicative
- RS Stock No.:
- 415-3524
- Distrelec Article No.:
- 304-43-268
- Mfr. Part No.:
- 74451033
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.6A | |
| Packaging | Tape & Reel | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 55mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD3 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 4.45mm | |
| Core Material | Ferrite | |
| Standards/Approvals | REACH, RoHS | |
| Height | 2.92mm | |
| Termination Style | Surface Mount | |
| Diameter | 4.45mm | |
| Maximum Self Resonant Frequency | 120MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.6A | ||
Packaging Tape & Reel | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 55mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD3 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 4.45mm | ||
Core Material Ferrite | ||
Standards/Approvals REACH, RoHS | ||
Height 2.92mm | ||
Termination Style Surface Mount | ||
Diameter 4.45mm | ||
Maximum Self Resonant Frequency 120MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN


WE-PD3 Series Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 3.3 μH ±20 % 1.6 A Idc
- Wurth Elektronik 6.8 μH 20 % 2.2 A Idc
- Wurth Elektronik 100 μH 20 % 1.7 A Idc
- Wurth Elektronik 10 μH ±20 % 1 A Idc
- Wurth Elektronik 10 μH 20 % 1.24 A Idc
- Wurth Elektronik 15 μH 20 % 1 A Idc
- Wurth Elektronik 2.2 μH ±20 % 1.8 A Idc
- Wurth Elektronik 10 μH ±20 % 2 A Idc Q:48
