RS PRO 1 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Radial, PCB
- RS Stock No.:
- 184-5054
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5760 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 2880 units)*
$5,437.44
(exc. GST)
$5,981.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 2880 - 2880 | $1.888 | $5,437.44 | - |
| 5760 - 8640 | $1.841 | $5,302.08 | 2% |
| 11520 + | $1.812 | $5,218.56 | 4% |
*price indicative
- RS Stock No.:
- 184-5054
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Radial, PCB | |
| Polarity | Polar | |
| Diameter | 19mm | |
| Automotive Standard | No | |
| Lead Pitch | 4.5mm | |
| Leakage Current | 20μA | |
| Equivalent Series Resistance ESR | 30Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Lifetime | 200000 Cycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Height | 23mm | |
| Series | RS PRO | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Radial, PCB | ||
Polarity Polar | ||
Diameter 19mm | ||
Automotive Standard No | ||
Lead Pitch 4.5mm | ||
Leakage Current 20μA | ||
Equivalent Series Resistance ESR 30Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Lifetime 200000 Cycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Height 23mm | ||
Series RS PRO | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO SG series 1F vertical PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• AC Impedance of 20ohm and DC Impedance of 30ohm
• Operating temperature ranges between -40°C and 70°C
• Tolerance of -20 % to 80 %
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Related links
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance Radial, PCB
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.33 F Supercapacitor -20 to 80 % Tolerance Radial
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 1.5 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
