RS PRO 0.33 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Radial

This image is representative of the product range

Get a bulk buy discount

Add 9600 more to save 2%

View bulk pricing options

Subtotal (1 tray of 4800 units)*

$7,320.00

(exc. GST)

$8,054.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
4800 - 4800$1.525$7,320.00-
9600 - 14400$1.487$7,137.602%
19200 +$1.464$7,027.203%

*price indicative

RS Stock No.:
184-5067
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

0.33F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

Radial

Polarity

Polar

Diameter

9.5mm

Automotive Standard

No

Lead Pitch

10mm

Leakage Current

5μA

Equivalent Series Resistance ESR

75mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

70°C

Lifetime

200000 Cycles

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Series

RS PRO

Height

8.6mm

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO SD series 0.33F EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.005mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges from -40°C to 70°C

• AC impedance of 50ohm and DC impedance of 75ohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy