RS PRO 1 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS Stock No.:
- 184-5502
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.07
(exc. GST)
$24.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 255 unit(s) shipping from 09 November 2026
- Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 395 | $4.414 | $22.07 |
| 400 - 1995 | $4.306 | $21.53 |
| 2000 + | $3.542 | $17.71 |
*price indicative
- RS Stock No.:
- 184-5502
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Supercapacitor | |
| Capacitance | 1F | |
| Voltage | 5.5V dc | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Leakage Current | 20μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 30Ω | |
| Lifetime | 200000 Cycles | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Supercapacitor | ||
Capacitance 1F | ||
Voltage 5.5V dc | ||
Mount Type PCB | ||
Automotive Standard No | ||
Polarity Polar | ||
Leakage Current 20μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 30Ω | ||
Lifetime 200000 Cycles | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO 1F PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• Tolerance of -20% to 80%
• Operating temperature ranges from -40°C to 70°C
• AC impedance of 20ohm and DC impedance of 30ohm
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.22 F Supercapacitor -20 to 80 % Tolerance PCB Vertical
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 1.5 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance Radial, PCB
