RS PRO 0.47 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS Stock No.:
- 184-5484
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 1200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.06
(exc. GST)
$25.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1190 | $2.306 | $23.06 | - |
| 1200 - 2390 | $2.248 | $22.48 | 2% |
| 2400 + | $2.213 | $22.13 | 4% |
*price indicative
- RS Stock No.:
- 184-5484
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 0.47F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | PCB | |
| Diameter | 11.5mm | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Leakage Current | 5μA | |
| Equivalent Series Resistance ESR | 75mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 200000 Cycles | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Height | 8.6mm | |
| Series | RS PRO | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 0.47F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type PCB | ||
Diameter 11.5mm | ||
Polarity Polar | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Leakage Current 5μA | ||
Equivalent Series Resistance ESR 75mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Lifetime 200000 Cycles | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Height 8.6mm | ||
Series RS PRO | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO SG series 0.47F horizontal PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.005mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• AC Impedance of 50ohm and DC Impedance of 75ohm
• Operating temperature ranges between -40°C and 70°C
• Tolerance of -20 % to 80 %
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Related links
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance Radial, PCB
- RS PRO 0.33 F Supercapacitor -20 to 80 % Tolerance Radial
- RS PRO 1.5 F Supercapacitor -20 to 80 % Tolerance Through Hole
