WIKA SPP-F3201 Series 2 Pitch, 3 Pitch Strain Gauge, 0 kg, Tension, Compression Measure, 1000 kg
- RS Stock No.:
- 268-9025
- Mfr. Part No.:
- 79102839
- Brand:
- WIKA
Subtotal (1 unit)*
$532.96
(exc. GST)
$586.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.96 |
*price indicative
- RS Stock No.:
- 268-9025
- Mfr. Part No.:
- 79102839
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Tension, Compression | |
| Product Type | Strain Gauge | |
| Series | SPP-F3201 | |
| Sensor Type | 2 Pitch, 3 Pitch | |
| Terminal Type | Cable | |
| IP Rating | IP69K, IP68 | |
| Maximum Force/Load Measurement | 1000kg | |
| Minimum Force/Load Measurement | 0kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Tension, Compression | ||
Product Type Strain Gauge | ||
Series SPP-F3201 | ||
Sensor Type 2 Pitch, 3 Pitch | ||
Terminal Type Cable | ||
IP Rating IP69K, IP68 | ||
Maximum Force/Load Measurement 1000kg | ||
Minimum Force/Load Measurement 0kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The WIKA Shear Beam tension or compression is suitable for static and dynamic measuring requirements. They serve for determining shear forces in diverse fields of application. It is used in industrial weighing and laboratory technology, and also in the process industry.
High long term stability
High side load tolerance
- RS Stock No. 2689027
- Mfr. Part No. 79102841
Each
$954.72
- RS Stock No. 2710190
- Mfr. Part No. 614-50kg-NA C1-70
Each
$409.76
- RS Stock No. 2689030
- Mfr. Part No. 79102844
Each
$954.72
- RS Stock No. 2689029
- Mfr. Part No. 79102843
Each
$954.72
Related links
- WIKA SPP-F3201 Series 2 Pitch 0 kg Tension Measure, 2000 kg
- WIKA SPP-F3201 Series Force Sensor Strain Gauge Tension 750 kg
- WIKA SPP-F3201 Series Force Sensor Strain Gauge Tension 500 kg
- WIKA SPP-F3203 Series Strain Gauge Tension 500 kg
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 1000 N
- WIKA SPP-F1814 Series Force Transducer Strain Gauge Tension 1000 N
- WIKA SPP-F2221 Series Strain Gauge Compression Measure
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 2000 N










