- RS Stock No.:
- 270-2434
- Mfr. Part No.:
- 9862
- Brand:
- Lindstrom
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$195.64
(exc. GST)
$215.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $195.64 |
- RS Stock No.:
- 270-2434
- Mfr. Part No.:
- 9862
- Brand:
- Lindstrom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Lindstrom precision tweezer set includes 4 tweezers. It has overall length of 165 mm.
Weight 120 g
It is supplied in a wallet
It is supplied in a wallet
Specifications
Attribute | Value |
---|---|
Model Number | 9862 |
Material | Stainless Steel |
Orientation | Bent |
Overall Length | 165 mm |
Tip Size | 0.12 → 1.9 mm |
Anti-Magnetic | No |
ESD Safe | No |
Related links
- Lindstrom 165 mm, Stainless Steel, Tweezer
- Lindstrom 1.85e+008 mm, Stainless Steel, Tweezer
- Lindstrom 122 mm, Stainless Steel, Bent, Tweezer
- Knipex 130 mm, Stainless Steel, Tweezer
- ideal-tek 80 mm, Stainless Steel, Tweezer
- ideal-tek 120 mm, Stainless Steel, Tweezer
- ideal-tek 110 mm, Stainless Steel, Tweezer
- Knipex 120 mm, Stainless Steel, Tweezer