WIKA SPP-F1814 Series Force Transducer Strain Gauge, 1000 N, Tension, Compression Measure, 1000 N
- RS Stock No.:
- 268-9105
- Mfr. Part No.:
- 83800056
- Brand:
- WIKA
Subtotal (1 unit)*
$302.85
(exc. GST)
$333.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.85 |
*price indicative
- RS Stock No.:
- 268-9105
- Mfr. Part No.:
- 83800056
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Tension, Compression | |
| Series | SPP-F1814 | |
| Sensor Type | Force Transducer | |
| Terminal Type | Cable | |
| IP Rating | IP64 | |
| Minimum Force/Load Measurement | 1000N | |
| Maximum Force/Load Measurement | 1000N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Strain Gauge | ||
Force Measured Tension, Compression | ||
Series SPP-F1814 | ||
Sensor Type Force Transducer | ||
Terminal Type Cable | ||
IP Rating IP64 | ||
Minimum Force/Load Measurement 1000N | ||
Maximum Force/Load Measurement 1000N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The WIKA F1814 miniature compression force transducer, with measuring ranges up to 1,000 N, is particularly suitable for use in areas where installation space is critical. Due to its very small dimensions and solid construction, this miniature force transducer, manufactured from stainless steel or aluminium, can be used in the widest range of industrial areas, in test facilities and in the laboratory.
Stainless steel or aluminium version
IP65 degree of protection
Low installation height, easy to install
- RS Stock No. 2689114
- Mfr. Part No. 83800615
Each
$379.64
- RS Stock No. 2689111
- Mfr. Part No. 83800543
Each
$379.64
- RS Stock No. 2356210
- Mfr. Part No. FSG15N1A
Each
$323.63
- RS Stock No. 2689109
- Mfr. Part No. 83800525
Each
$302.85
Related links
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 1000 N
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Compression 1000 N
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 2000 N
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 20 N
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Tension 100 N
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 500 N
- WIKA SPP-F2812 Series Force Transducer Strain Gauge Compression 50 N
- WIKA SPP-F2301 Series Force Transducer Strain Gauge Tension 100 kN












