WIKA SPP-F3203 Series Strain Gauge, 200 kg, Compression, Tension Measure, 500 kg

Subtotal (1 unit)*

$954.72

(exc. GST)

$1,050.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$954.72

*price indicative

RS Stock No.:
268-9030
Mfr. Part No.:
79102844
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Strain Gauge

Force Measured

Compression, Tension

Series

SPP-F3203

Terminal Type

Cable

IP Rating

IP68

Maximum Force/Load Measurement

500kg

Minimum Force/Load Measurement

200kg

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The WIKA Bending Beam tension or compression is suitable for static and dynamic measuring requirements. They serve for determining shear forces in diverse fields of application. It is used in industrial weighing and laboratory technology, and also in the process industry.

Relatively low cost

Reject bending strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy