WIKA SPP-F2221 Series Strain Gauge, Tension, Compression Measure
- RS Stock No.:
- 268-9089
- Mfr. Part No.:
- 83623521
- Brand:
- WIKA
Subtotal (1 unit)*
$3,254.80
(exc. GST)
$3,580.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,254.80 |
*price indicative
- RS Stock No.:
- 268-9089
- Mfr. Part No.:
- 83623521
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Tension, Compression | |
| Product Type | Strain Gauge | |
| Series | SPP-F2221 | |
| Terminal Type | Cable | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Tension, Compression | ||
Product Type Strain Gauge | ||
Series SPP-F2221 | ||
Terminal Type Cable | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The WIKA miniature tension or compression force transducers are designed for static and dynamic measurement tasks in the direct flux of force. They determine the tension and compression forces in a wide scope of applications. It is possible, for example, to measure the actual force in ropes and rods. The force is applied to this tension or compression force transducer via threaded bolts, which are located on each side of the cylindrical body.
Standard calibration used are tension or compression
Ease of assembly
Small geometries
Stainless steel version
Related links
- WIKA SPP-F2221 Series Strain Gauge Compression 10 N
- WIKA SPP-F2221 Series Strain Gauge Compression 10 kN
- WIKA SPP-F2221 Series Force Transducer Strain Gauge Compression 2 kN
- WIKA F2802 Series Strain Gauge Compression Measure
- WIKA F2822 Series Strain Gauge Compression Measure
- WIKA F2808 Series Strain Gauge Compression Measure
- WIKA F2812 Series Strain Gauge Compression Measure
- WIKA F4801 Series Strain Gauge Compression Measure, 20 kg
