WIKA SPP-F3201 Series Force Sensor Strain Gauge, 500 kg, Tension, Compression Measure, 500 kg
- RS Stock No.:
- 268-9023
- Mfr. Part No.:
- 79102837
- Brand:
- WIKA
Subtotal (1 unit)*
$532.96
(exc. GST)
$586.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.96 |
*price indicative
- RS Stock No.:
- 268-9023
- Mfr. Part No.:
- 79102837
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Tension, Compression | |
| Series | SPP-F3201 | |
| Sensor Type | Force Sensor | |
| Terminal Type | Cable | |
| IP Rating | IP68, IP69K | |
| Maximum Force/Load Measurement | 500kg | |
| Minimum Force/Load Measurement | 500kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Strain Gauge | ||
Force Measured Tension, Compression | ||
Series SPP-F3201 | ||
Sensor Type Force Sensor | ||
Terminal Type Cable | ||
IP Rating IP68, IP69K | ||
Maximum Force/Load Measurement 500kg | ||
Minimum Force/Load Measurement 500kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The WIKA Shear Beam tension or compression is suitable for static and dynamic measuring requirements. They serve for determining shear forces in diverse fields of application. It is used in industrial weighing and laboratory technology, and also in the process industry.
High long term stability
High side load tolerance
Related links
- WIKA SPP-F3201 Series Force Sensor Strain Gauge Tension 750 kg
- WIKA SPP-F3203 Series Strain Gauge Tension 500 kg
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 500 N
- WIKA SPP-F3201 Series 2 Pitch 0 kg Compression Measure, 1000 kg
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 1 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 10 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 5 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 50 kN
