Bott 2 Door Steel Floor Standing Cupboard 550 mm 1.05m, 550 mm

Subtotal (1 unit)*

$6,190.17

(exc. GST)

$6,809.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,190.17

*price indicative

RS Stock No.:
252-0363
Mfr. Part No.:
16926277.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cupboard with Shelf

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Blue, Grey

Height

550mm

Width

1.05m

Standards/Approvals

No

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso window door cupboard is a robust, fully welded steel housing with double, window panel, doors with 4 adjustable height, galvanised steel shelves. Finished in durable powder coat paint. It is made up from sheet steel and it has four shelves.

Width is 1050 mm

Depth is 550 mm

Height is 2000 mm

Shelf load capacity is 75kg

Number of shelves are 4

  • RS Stock No. 2520362
  • Mfr. Part No. 16926276.19
Each
$2,925.96
  • RS Stock No. 2520359
  • Mfr. Part No. 16926259.19
Each
$2,741.65
  • RS Stock No. 2520361
  • Mfr. Part No. 16926276.11
Each
$2,883.58
  • RS Stock No. 2520365
  • Mfr. Part No. 16926653.19
Each
$5,152.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy