Bott 2 Door, 1 Drawer Steel Floor Standing Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 272-3939
- Mfr. Part No.:
- 16926604.19
- Brand:
- Bott
Subtotal (1 unit)*
$2,442.79
(exc. GST)
$2,687.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,442.79 |
*price indicative
- RS Stock No.:
- 272-3939
- Mfr. Part No.:
- 16926604.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Kitted cupboard is available with 2 shelves and 1 drawer. This kitted cupboard is made from sheet steel material and finished in durable powder coat paint. This cupboard constructed with 1300 mm width, 550 mm depth and 1000 mm height. Featuring a
Robust
Plain door
10 year guarantee
75 kg shelf load capacity
100 percent extension slides
- RS Stock No. 2723938
- Mfr. Part No. 16926604.11
Each
$3,646.32
- RS Stock No. 0175496
- Mfr. Part No. 16926601.19
Each
$2,849.06
- RS Stock No. 2723911
- Mfr. Part No. 16926452.19
Each
$1,411.11
- RS Stock No. 2723923
- Mfr. Part No. 16926570.19
Each
$2,713.70












