Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 175-576
- Mfr. Part No.:
- 16929218.19
- Brand:
- Bott
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-576
- Mfr. Part No.:
- 16929218.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Anthracite | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.05m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Anthracite | ||
Depth 550mm | ||
Height 2m | ||
Width 1.05m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Bott Verso Economy Lectern Cupboard with Backpanel and File Shelf is a highly functional and durable storage solution, designed to meet both workspace and organizational needs. It features a welded steel housing with a sloping writing top, providing an ergonomic surface for writing or presentations. The cupboard includes double reinforced doors, offering secure access, and a lockable compartment for safeguarding valuable items. Inside, it features two adjustable height galvanized steel shelves, each with a 35kg U.D.L. capacity, along with one half width 75mm drawer 10kg U.D.L. for organizing smaller items.
Powder coated finish
Made of sheet steel
Rear backpanel frame and file holder
