Facom, 6 Drawer Floor Standing Storage Cabinet, 722 x 701 x 810mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-1046
Mfr. Part No.:
JLS2-MBS6T
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Type

Cabinet Base

Floor Standing

Yes

Number of Drawers

6

Lockable

Yes

Dimensions

722 x 701 x 810mm

Non Compliant

COO (Country of Origin):
FR
The Facom JLS2 JETLINE series base unit has 6 drawers and is supplied with 3 sets of partitions for drawers 60 mm high and 1 set of partitions for drawers 130 mm high.

Centralized keylock
Fitted with 4 pivoting jacks for a perfect finishing

Note: Installation/Assembly work is not included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy