DeWALT, 3 Drawer Aluminium Floor Standing Storage Cabinet

Subtotal (1 unit)*

$1,744.98

(exc. GST)

$1,919.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,744.98

*price indicative

RS Stock No.:
352-071
Mfr. Part No.:
DWST60520-1
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Storage Cabinet

Sub Type

Storage Container

Floor Standing

Yes

Number of Drawers

3

Lockable

Yes

Wheeled

Yes

Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IL
The DeWALT DXL Trolley offers exceptional mobility and functionality, featuring 12.7 cm all terrain wheels with a brake for maximum safety and ease of movement, making it perfect for heavy duty use. With a load capacity of 200 kg, it is designed to handle substantial equipment and tools. It includes a DXL 1 drawer box with a 25 kg load capacity and 44 litters of storage space, complete with removable dividers for customizable organization. The DXL 2 drawer box provides a load capacity of 25 kg and 34.3 litters of storage, also featuring removable dividers for flexible organization.

Aluminium drawer handles

Seal to protect tools

Label holder for quick identification of contents

Built in locking bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy