Facom, 6 Drawer Floor Standing Workstation, 590 mm
- RS Stock No.:
- 236-0390
- Mfr. Part No.:
- DLS.400
- Brand:
- Facom
Subtotal (1 unit)*
$2,473.89
(exc. GST)
$2,721.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,473.89 |
*price indicative
- RS Stock No.:
- 236-0390
- Mfr. Part No.:
- DLS.400
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Workstation | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Depth | 590mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Workstation | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Depth 590mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom spring compressor workstation designed to receive FACOM compressor ref U.89M2 - U.89H2. Can accommodate up to 6 sets of forks. Impact wrench storage space. Space for set D.83C (new XL module). Space for application list. Hook for torque wrench.
Small plan dimensions: 590 x 59 mm
Closed height 1.430 max height: 1.726 mm
