SAM 6 Door, 6 Drawer ABS Floor Standing Storage Cabinet 830 mm 745mm, 495 mm
- RS Stock No.:
- 283-0423
- Mfr. Part No.:
- SERVI-B6
- Brand:
- SAM
Subtotal (1 unit)*
$2,620.03
(exc. GST)
$2,882.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,620.03 |
*price indicative
- RS Stock No.:
- 283-0423
- Mfr. Part No.:
- SERVI-B6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Rack Storage Drawer | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 6 | |
| Number of Shelves | 6 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Material | ABS | |
| Width | 745mm | |
| Standards/Approvals | No | |
| Height | 830mm | |
| Depth | 495mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Rack Storage Drawer | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 6 | ||
Number of Shelves 6 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Material ABS | ||
Width 745mm | ||
Standards/Approvals No | ||
Height 830mm | ||
Depth 495mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM 6 Drawer unit for pm and pma workbenches. When one drawer is open, the others remain locked. Central locking with key and it is supplied with 2 keys. Allows the ABS and foam storage modules to be used.
Useful load per drawer is 30 kg
Withstands up to 950 kg in static position
Supplied with a riser which screws on to the block
Related links
- SAM 2 Door 495 x 310 x 210mm
- SAM 1 Door 350 mm
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
- Facom 722 x 701 x 810mm
- Stanley 1 Door Metal, Wood Floor Standing Storage Cabinet
- Bott 1 Door 550 mm
- DeWALT, 4 Drawer Aluminium Floor Standing Storage Cabinet 51 x 66 cm
- DeWALT, 3 Drawer Aluminium Floor Standing Storage Cabinet 51 x 66 cm
