DeWALT, 4 Drawer Aluminium Floor Standing Storage Cabinet
- RS Stock No.:
- 352-069
- Mfr. Part No.:
- DWST60510-1
- Brand:
- DeWALT
Subtotal (1 unit)*
$2,243.82
(exc. GST)
$2,468.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,243.82 |
*price indicative
- RS Stock No.:
- 352-069
- Mfr. Part No.:
- DWST60510-1
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Storage Container | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Storage Container | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT DXL Trolley is designed for high mobility and practicality, featuring 12.7 cm all terrain wheels with a brake for enhanced mobility and safety, making it ideal for transporting heavy tools and equipment. With a load capacity of up to 200 kg, it is built to handle demanding tasks. The trolley includes two DXL 1 drawer boxes, each with a 25 kg load capacity and 44 litters of storage space, featuring removable dividers for customizable organization. Additionally, the DXL 2 drawer box offers a load capacity of 25 kg and 34.3 litters of storage, also with removable dividers.
Aluminium drawer handles
Seal to protect tools
Label holder for quick identification of contents
Built in locking bar
Large format tools
Related links
- DeWALT, 3 Drawer Aluminium Floor Standing Storage Cabinet 51 x 66 cm
- DeWALT Metal 620 mm
- DeWALT Metal Floor Standing Storage Cabinet 1150 mm 554mm, 500 mm
- DeWALT 1 Door Floor Standing Storage Cabinet
- Stanley 1 Door Metal, Wood Floor Standing Storage Cabinet
- Bott 1 Door 550 mm
- Facom 722 x 701 x 810mm
- SAM 2 Door 495 x 310 x 210mm
