Bott 1 Door, 6 Drawer Steel Floor Standing Workshop Tool Trolley 980 mm 1.05m, 600 mm
- RS Stock No.:
- 175-548
- Mfr. Part No.:
- 16927124.19
- Brand:
- Bott
Subtotal (1 unit)*
$3,901.71
(exc. GST)
$4,291.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,901.71 |
*price indicative
- RS Stock No.:
- 175-548
- Mfr. Part No.:
- 16927124.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Trolley | |
| Product Type | Workshop Tool Trolley | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Anthracite | |
| Depth | 600mm | |
| Width | 1.05m | |
| Standards/Approvals | RoHS | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Trolley | ||
Product Type Workshop Tool Trolley | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Anthracite | ||
Depth 600mm | ||
Width 1.05m | ||
Standards/Approvals RoHS | ||
Height 980mm | ||
- COO (Country of Origin):
- GB
The Bott The Verso Maintenance Trolley with 6 Drawers, Cupboard & Multiplex Top is a versatile and durable storage solution, ideal for workshops and maintenance tasks. It features a robust, fully welded steel housing with double independent storage sections for organized storage. The trolley includes 6 drawers with 100% extension slides and drawer blocking for secure operation. The drawer configuration consists of 3x 100mm, 2x 125mm, and 1x 175mm drawers, each with a 50kg U.D.L. capacity.
Powder coated finish
Made of sheet steel
Cupboard section with single reinforced doors
1 galvanised steel shelves
- RS Stock No. 0175495
- Mfr. Part No. 16927141.19
Each
$1,780.05
- RS Stock No. 0175528
- Mfr. Part No. 40201024.77v
Each
$9,753.85
- RS Stock No. 2724036
- Mfr. Part No. 40201024.19V
Each
$6,215.69
- RS Stock No. 2723923
- Mfr. Part No. 16926570.19
Each
$2,713.70












