Bott 2 Door Steel Floor Standing Workshop Tool Trolley 980 mm 1.05m, 600 mm

Subtotal (1 unit)*

$1,780.05

(exc. GST)

$1,958.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,780.05

*price indicative

RS Stock No.:
175-495
Mfr. Part No.:
16927141.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Trolley

Product Type

Workshop Tool Trolley

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Wheeled

Yes

Material

Steel

Colour

Anthracite

Height

980mm

Depth

600mm

Width

1.05m

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Bott Verso Maintenance Trolley with Double Cupboard & Multiplex Top is a durable and practical storage solution, designed for efficient maintenance and tool organization. It features a robust, fully welded steel housing with two independent storage sections, allowing for organized separation of tools, parts, and equipment. The trolley is equipped with double cupboards for secure storage, each providing ample space for tools and supplies. The high quality multiplex top offers a sturdy surface for work or tool placement. With push pull handles for easy manoeuvrability and 125mm diameter castors.

Powder coated finish

Made of sheet steel

Double cupboard section with twin and reinforced doors

2 galvanised steel shelves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy