Bott 1 Door, 6 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 175-528
- Mfr. Part No.:
- 40201024.77v
- Brand:
- Bott
Subtotal (1 unit)*
$9,753.85
(exc. GST)
$10,729.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,753.85 |
*price indicative
- RS Stock No.:
- 175-528
- Mfr. Part No.:
- 40201024.77v
- Brand:
- Bott
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
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite | |
| Standards/Approvals | RoHS | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite | ||
Standards/Approvals RoHS | ||
Width 1.05m | ||
Depth 650mm | ||
Height 2m | ||
- COO (Country of Origin):
- GB
The Bott Cubio Mini Workshop Cupboard features a heavy duty, reinforced steel housing with a total capacity of up to 1.5 tonnes. It includes a single roller shutter door, one adjustable height galvanized steel shelf 100kg U.D.L., two louvre backpanels, and six 175mm drawers with 100% extension slides 75kg U.D.L.
Powder coated finish
Made of sheet steel
- RS Stock No. 2724036
- Mfr. Part No. 40201024.19V
Each
$6,215.69
- RS Stock No. 2724035
- Mfr. Part No. 40201024.11V
Each
$6,215.69
- RS Stock No. 0175529
- Mfr. Part No. 40021095.77v
Each
$3,009.57
- RS Stock No. 2724014
- Mfr. Part No. 40021095.16V
Each
$2,161.56