Schneider Electric Lexium SD3 Series Motion Control Motor Stepper Motor 325V ac, 4.52Nm Torque, 141 x 60 mm Frame, 12 mm

Subtotal (1 unit)*

$1,935.73

(exc. GST)

$2,129.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,935.73

*price indicative

RS Stock No.:
119-259
Mfr. Part No.:
BRS39AW360ABA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sub Type

Motion Control Motor

Product Type

Stepper Motor

Holding Torque

4.52Nm

Voltage

325V ac

Frame Size

141 x 60 mm

Mount Type

Flange

Shaft Diameter

12mm

Current Rating

2A

Winding Arrangement

F

IP Rating

IP56, IP41

Shaft Length

30mm

Number of Pole Pairs

6

Length

141mm

Resistance Per Phase

5.8Ω

Standards/Approvals

IEC 60072-1, IEC 50347

Output Speed

3000rpm

Series

Lexium SD3

COO (Country of Origin):
DE
The Schneider Electric 3-phase stepper motor is a high-quality motion control motor designed for use with Lexium SD3 range compatibility. With a shaft diameter of 12mm and a length of 141mm, this motor offers maximum mechanical speed of 3000 rpm. It is suitable for a wide variety of industrial applications.

6 motor poles for enhanced performance

Holding torque of 4.52 Nm for reliable operation

Maximum axial force of 175N for robust support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy