Schneider Electric BRS Series Motion Control Motor Stepper Motor Controller 48V, 4.8Nm Torque, 1.8 °, 85 mm Frame, 12 mm
- RS Stock No.:
- 690-576
- Mfr. Part No.:
- BRS39AH360AAA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$877.55
(exc. GST)
$965.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $877.55 |
*price indicative
- RS Stock No.:
- 690-576
- Mfr. Part No.:
- BRS39AH360AAA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor Controller | |
| Sub Type | Motion Control Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 4.8Nm | |
| Voltage | 48V | |
| Frame Size | 85 mm | |
| Mount Type | Flange | |
| Shaft Diameter | 12mm | |
| Current Rating | 5.8A | |
| Shaft Length | 30mm | |
| IP Rating | IP56 | |
| Number of Pole Pairs | 6 | |
| Resistance Per Phase | 0.55Ω | |
| Length | 98mm | |
| Output Speed | 3000rpm | |
| Series | BRS | |
| Detent Torque | 4Nm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor Controller | ||
Sub Type Motion Control Motor | ||
Step Angle 1.8° | ||
Holding Torque 4.8Nm | ||
Voltage 48V | ||
Frame Size 85 mm | ||
Mount Type Flange | ||
Shaft Diameter 12mm | ||
Current Rating 5.8A | ||
Shaft Length 30mm | ||
IP Rating IP56 | ||
Number of Pole Pairs 6 | ||
Resistance Per Phase 0.55Ω | ||
Length 98mm | ||
Output Speed 3000rpm | ||
Series BRS | ||
Detent Torque 4Nm | ||
- COO (Country of Origin):
- US
The Schneider Electric Three-phase stepper motor from the Lexium. This motor is characterized by its robust construction and optimized internal geometry, ensuring a very powerful stepper motor and minimizing maintenance requirements. This motor has a holding torque of 4.18 Nm. The flange dimensions are 85 mm, the motor length is 98 mm, and the centring collar is 60 mm. The shaft has a diameter of 12 mm, is smooth, and the shaft end protection class is IP41.
Lexium 3-phase stepper motor BRS stands for precision, power and robustness
Excellent speed characteristics as well as high torque at low speed
Related links
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series Motion Control Motor Stepper Motor Controller 48V 1.8 ° 5
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 12 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 14 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 6.35
