Schneider Electric BRS3 Series 3-Phase Stepper Motor Stepper Motor 230V ac, 13.5Nm Torque, 1.8 °, 110 x 180 x 56 mm
- RS Stock No.:
- 654-656
- Mfr. Part No.:
- BRS3ACW850ACA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,029.60
(exc. GST)
$4,432.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,029.60 |
*price indicative
- RS Stock No.:
- 654-656
- Mfr. Part No.:
- BRS3ACW850ACA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | 3-Phase Stepper Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 13.5Nm | |
| Voltage | 230V ac | |
| Frame Size | 110 x 180 x 56 mm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Current Rating | 4.1A | |
| Shaft Length | 40mm | |
| IP Rating | IP41, IP56 | |
| Number of Pole Pairs | 3 | |
| Standards/Approvals | IP56, IEC 60034-5, IEC 50347, IP41, RoHS, IEC 60072-1 | |
| Length | 180mm | |
| Resistance Per Phase | 1.8Ω | |
| Output Speed | 3000rpm | |
| Series | BRS3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type 3-Phase Stepper Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 13.5Nm | ||
Voltage 230V ac | ||
Frame Size 110 x 180 x 56 mm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Current Rating 4.1A | ||
Shaft Length 40mm | ||
IP Rating IP41, IP56 | ||
Number of Pole Pairs 3 | ||
Standards/Approvals IP56, IEC 60034-5, IEC 50347, IP41, RoHS, IEC 60072-1 | ||
Length 180mm | ||
Resistance Per Phase 1.8Ω | ||
Output Speed 3000rpm | ||
Series BRS3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Three-phase stepper motor from the Lexium BRS3 series. This motor series is characterized by its robust construction and optimized internal geometry, which ensure a very powerful stepper motor and minimize maintenance requirements. This motor has a holding torque of 13.5 Nm. The flange dimension is 110 mm, the motor length is 180 mm, and the centering collar is 56 mm. The shaft has a diameter of 19 mm, a keyway, and the shaft end has an IP41 protection rating. The motor housing has an IP56 protection rating.
Electrical connection is plug
Shaft end is key
Second wave is without a second shaft end
Related links
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 19 mm
- Schneider Electric BRS3 Series 3-Phase Stepper Motor Stepper Motor 230V ac 1.8 °, 8 mm Shaft
- Schneider Electric BRS3 Series 3-Phase Stepper Motor Stepper Motor 34V ac 1.8 °
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 19 mm
- Sanyo Denki 103H7 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki SANMOTION 103H7 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 6.35
- Schneider Electric BRS3 Series Stepper Motor 230 V ac 19.7Nm Torque 19 mm Shaft
- Sanyo Denki SM2564 Series Stepper Motor 24V dc 1.8 ° 7.5 mm Shaft
